Microchip HV9910BLG-G LED Driver IC, 8 → 450 V dc 8-Pin SOIC
- RS Stock No.:
- 829-3247
- Mfr. Part No.:
- HV9910BLG-G
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)*
£10.20
(exc. VAT)
£12.20
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7,110 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | £1.02 | £10.20 |
30 - 90 | £0.961 | £9.61 |
100 + | £0.876 | £8.76 |
*price indicative
- RS Stock No.:
- 829-3247
- Mfr. Part No.:
- HV9910BLG-G
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Input Voltage | 8 → 450 V dc | |
AC or DC Input Voltage | dc | |
Dimming Operation | 0 to 1.5 V dc, PWM | |
Application | Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage | |
Package Type | SOIC | |
Number of Pins | 8 | |
Select all | ||
---|---|---|
Brand Microchip | ||
Input Voltage 8 → 450 V dc | ||
AC or DC Input Voltage dc | ||
Dimming Operation 0 to 1.5 V dc, PWM | ||
Application Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Related links
- Microchip HV9910BLG-G LED Driver IC, 8 → 450 V dc 165mA 8-Pin SOIC
- Microchip HV9961LG-G LED Driver IC, 8 → 450 V dc 8-Pin SOIC
- Microchip HV9961NG-G LED Driver IC, 8 → 450 V dc 165mA 16-Pin SOIC
- Microchip HV9961LG-G LED Driver IC, 8 → 450 V dc 165mA 8-Pin SOIC
- Microchip HV9861ALG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC
- Microchip HV9910CLG-G LED Driver IC, 15 → 450 V dc 8-Pin SOIC
- Microchip CL6N5-G LED Driver IC, 90 V dc 120mA 3-Pin TO-220
- Microchip CL2N8-G LED Driver IC, 5 → 90 V dc 22mA 4-Pin SOT-89